387-040-523-104

Heilind Number:EDA387-040-523-104
Manufacturer:EDAC
Manufacturer Number:387-040-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row layout featuring 40 positions spaced at .156 inches, it offers seamless integration for your circuit board setups. Whether you require straight mount orientation or versatile board-to-board connections, this component is a perfect fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environmental conditions. Elevate your electronic projects with our high-quality Card Edge Connector.