387-040-523-108

Heilind Number:EDA387-040-523-108
Manufacturer:EDAC
Manufacturer Number:387-040-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted in sleek black for a sophisticated touch. Designed for optimal performance, this connector boasts a high amperage of 3A, making it ideal for power-heavy applications. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a single row layout and 40 positions, it offers seamless integration into your circuit board setup. The .156-inch pitch and .2-inch row spacing allow for precise connection, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various electronic systems. Trust in its quality and efficiency for your connectivity needs.