387-040-523-207

Heilind Number:EDA387-040-523-207
Manufacturer:EDAC
Manufacturer Number:387-040-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable and safe operation. With a 3A amperage rating, it provides efficient power transmission. Its double-row construction with 40 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether for industrial machinery or consumer electronics, trust in this connector for seamless board-to-board PCB connections.