387-040-523-268

Heilind Number:EDA387-040-523-268
Manufacturer:EDAC
Manufacturer Number:387-040-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-268

Detailed Description

Enhance connectivity with our Card Edge Connector, a pivotal component for streamlined circuit integration. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring two rows of high-quality Copper Alloy contacts, it guarantees efficient power transmission with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless alignment for up to 40 positions, facilitating optimal signal flow on your PCB. Designed for versatility, its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore the possibilities and elevate your connection solutions with this essential board-to-board interface.