387-040-523-603

Heilind Number:EDA387-040-523-603
Manufacturer:EDAC
Manufacturer Number:387-040-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 40 positions, it offers efficient board-to-board connection. Crafted with high-quality Copper Alloy contacts, it ensures reliable performance. The .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it guarantees seamless operation in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless interconnection.