387-040-523-604

Heilind Number:EDA387-040-523-604
Manufacturer:EDAC
Manufacturer Number:387-040-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-604

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Featuring a sleek black design, it offers a seamless interface for your electronic components. With an amperage rating of 3A, it ensures efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Boasting a single row layout with 40 positions, it fits perfectly onto your board. The copper alloy contact material and 0.156-inch pitch optimize signal transmission. Suitable for a wide range of applications, this connector maintains peak performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.