387-040-523-608

Heilind Number:EDA387-040-523-608
Manufacturer:EDAC
Manufacturer Number:387-040-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it effortlessly integrates into your setup, offering reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability in any application. With one row and 40 positions, it provides ample connectivity options while maintaining precise pitch and row spacing of .156 in and .2 in, respectively. The contact material, Copper Alloy, guarantees efficient signal transfer, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project.