387-040-523-658

Heilind Number:EDA387-040-523-658
Manufacturer:EDAC
Manufacturer Number:387-040-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-658

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts a single row layout with 40 positions, ideal for seamless board-to-board integration. Crafted with precision, its copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Install it effortlessly in a straight mount orientation for hassle-free connectivity. Elevate your PCB assembly process with this essential component in the Connectors category.