387-040-523-668

Heilind Number:EDA387-040-523-668
Manufacturer:EDAC
Manufacturer Number:387-040-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-668

Detailed Description

Enhance connectivity in your PCB designs with this sleek black Card Edge Connector. Designed for optimal performance, it features a 1-row configuration with 40 positions for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic projects.