387-040-523-802

Heilind Number:EDA387-040-523-802
Manufacturer:EDAC
Manufacturer Number:387-040-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision, this connector features 40 positions spread across 2 rows, ensuring seamless integration for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, you can trust in optimal conductivity. The straight mount orientation and a row spacing of .2 inches offer easy installation, while the operating temperature range of -40 to 105 °C ensures versatility. Elevate your electronic projects with this essential component, perfect for various applications in the PCB assembly process.