387-040-523-804

Heilind Number:EDA387-040-523-804
Manufacturer:EDAC
Manufacturer Number:387-040-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-804

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it's suitable for a wide range of applications. The connector offers 40 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating secure and efficient connections. Crafted from copper alloy, the contacts are reliable and long-lasting. With a straight mount orientation, it's easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Trust in its performance for seamless board-to-board connections in your electronic designs.