387-040-523-807

Heilind Number:EDA387-040-523-807
Manufacturer:EDAC
Manufacturer Number:387-040-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .156 inches and two rows of 40 positions, it ensures seamless data transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your system with this essential component for seamless and efficient board-to-board connections.