387-040-523-808

Heilind Number:EDA387-040-523-808
Manufacturer:EDAC
Manufacturer Number:387-040-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its high-quality Copper Alloy contact material ensures efficient power transmission, while the 40 positions and 2 rows allow for versatile connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable placement on your PCB. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances its versatility. Upgrade your PCB connections with this reliable and efficient Card Edge Connector.