387-040-523-812

Heilind Number:EDA387-040-523-812
Manufacturer:EDAC
Manufacturer Number:387-040-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a dual-row configuration and a total of 40 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Its straight mount orientation further simplifies installation. Trust in this top-quality connector for seamless board-to-board connections in your electronic projects.