387-040-523-868

Heilind Number:EDA387-040-523-868
Manufacturer:EDAC
Manufacturer Number:387-040-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-523-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-523-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration between boards. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, reliability is guaranteed. With two rows and 40 positions, it offers ample room for your connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your electronics assembly with this essential component.