387-040-524-102

Heilind Number:EDA387-040-524-102
Manufacturer:EDAC
Manufacturer Number:387-040-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-524-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Meticulously engineered for seamless integration, it boasts a sleek black design that complements any board. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in even the most demanding environments. The single row configuration, featuring 40 positions and a .156-inch pitch, offers ample space for your connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for optimal performance in your PCB setups.