387-040-524-168

Heilind Number:EDA387-040-524-168
Manufacturer:EDAC
Manufacturer Number:387-040-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-524-168

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 40 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating reliably in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB assembly needs. Explore our wide range of connectors in the Products section to find the perfect fit for your project.