387-040-524-203

Heilind Number:EDA387-040-524-203
Manufacturer:EDAC
Manufacturer Number:387-040-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-524-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 40 positions, it offers ample space for intricate connections. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. With a pitch of .156 in and row spacing of .2 in, it facilitates precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure PCB connectivity in your projects.