387-040-524-803

Heilind Number:EDA387-040-524-803
Manufacturer:EDAC
Manufacturer Number:387-040-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-524-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows of 40 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a variety of environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.