387-040-524-858

Heilind Number:EDA387-040-524-858
Manufacturer:EDAC
Manufacturer Number:387-040-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-524-858

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for efficiency and durability, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component for reliable board-to-board connections.