387-040-524-878

Heilind Number:EDA387-040-524-878
Manufacturer:EDAC
Manufacturer Number:387-040-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-524-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-524-878

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it boasts reliable performance in demanding environments. With two rows of 40 positions each, it ensures efficient signal transmission on your PCB. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your PCB assembly with this essential component.