387-040-540-101

Heilind Number:EDA387-040-540-101
Manufacturer:EDAC
Manufacturer Number:387-040-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-540-101

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission. Featuring a single row layout with 40 positions and a pitch of .156 inches, it offers seamless integration onto your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your system with this high-quality connector for efficient data and power transfer.