387-040-540-102

Heilind Number:EDA387-040-540-102
Manufacturer:EDAC
Manufacturer Number:387-040-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-540-102

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring efficient data transfer. Crafted with durability in mind, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts composed of Copper Alloy. The black color adds a sleek touch, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its reliable 3A amperage for uninterrupted performance. Explore seamless connectivity solutions with our Card Edge Connector.