387-040-540-104

Heilind Number:EDA387-040-540-104
Manufacturer:EDAC
Manufacturer Number:387-040-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. Featuring a single row with 40 positions spaced at a pitch of .156 inches, it offers optimal signal transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and row spacing of .2 inches facilitate easy installation. Elevate your connectivity solutions with this essential component.