387-040-540-168

Heilind Number:EDA387-040-540-168
Manufacturer:EDAC
Manufacturer Number:387-040-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-540-168

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in your electronic devices. Its sleek black finish adds a touch of sophistication, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row layout and 40 positions, it offers ample room for secure connections. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of technology and beyond.