387-040-540-603

Heilind Number:EDA387-040-540-603
Manufacturer:EDAC
Manufacturer Number:387-040-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-540-603

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 40 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. Crafted with precision, the Copper Alloy contacts guarantee efficient power transfer, with a current rating of 3 A. Its .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation simplifies connectivity. Built to last, this connector boasts an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your device with this essential component, perfect for ensuring secure and stable board-to-board connections.