387-040-540-607

Heilind Number:EDA387-040-540-607
Manufacturer:EDAC
Manufacturer Number:387-040-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-540-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts a sleek black exterior and a single row configuration, featuring 40 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable and long-lasting functionality in diverse environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding applications in various industries. Elevate your connectivity game with this essential component.