387-040-540-608

Heilind Number:EDA387-040-540-608
Manufacturer:EDAC
Manufacturer Number:387-040-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-540-608

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures secure and reliable connections for optimal performance. With an amperage of 3A, it can effectively handle power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row configuration with 40 positions offers ample connectivity options. Made of high-quality Copper Alloy, the contacts ensure low resistance and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. The straight mount orientation allows for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for board-to-board connections, this Card Edge Connector is a must-have in your electronic assembly projects.