387-040-540-658

Heilind Number:EDA387-040-540-658
Manufacturer:EDAC
Manufacturer Number:387-040-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-540-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for precision and durability, it features a single row with 40 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal performance in any environment. With a pitch of .156 inches and row spacing of .2 inches, it ensures a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity game with this essential component.