387-040-540-678

Heilind Number:EDA387-040-540-678
Manufacturer:EDAC
Manufacturer Number:387-040-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-540-678

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it effortlessly blends into any setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row configuration and 40 positions, it offers ample space for seamless connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of electronic applications. Trust in its efficiency for all your connectivity needs.