387-040-540-804

Heilind Number:EDA387-040-540-804
Manufacturer:EDAC
Manufacturer Number:387-040-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-540-804

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance. With a pitch of .156 in and 40 positions spread across 2 rows, it facilitates seamless PCB connections. Operating in a temperature range of -40 to 105 °C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have for your toolkit. Stay connected effortlessly with this essential component.