387-040-540-858

Heilind Number:EDA387-040-540-858
Manufacturer:EDAC
Manufacturer Number:387-040-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-540-858

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Featuring a sleek black design and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With a double-row layout and 40 positions, it offers ample space for multiple connections. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transfer. Suitable for board-to-board PCB connections, this connector is a must-have for any electronics enthusiast. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.