387-040-540-878

Heilind Number:EDA387-040-540-878
Manufacturer:EDAC
Manufacturer Number:387-040-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-540-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for precision and durability, this black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows and a total of 40 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your design with this essential component, a must-have in any engineer's toolkit.