387-040-541-104

Heilind Number:EDA387-040-541-104
Manufacturer:EDAC
Manufacturer Number:387-040-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-104

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Engineered for optimal performance, it features a sleek black design and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 40 positions, it ensures seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.