387-040-541-107

Heilind Number:EDA387-040-541-107
Manufacturer:EDAC
Manufacturer Number:387-040-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board interfacing. Designed for optimal performance, this connector features a single row layout with 40 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With copper alloy contacts and a pitch of .156 inches, it offers secure and stable connections. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various setups. Upgrade your system with this essential connector for high-speed data transfer and seamless integration.