387-040-541-112

Heilind Number:EDA387-040-541-112
Manufacturer:EDAC
Manufacturer Number:387-040-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-112

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts an amperage rating of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees longevity and stability in operation. With a single row layout and 40 positions, it offers ample room for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Capable of withstanding harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential connector, a must-have in any professional setup.