387-040-541-168

Heilind Number:EDA387-040-541-168
Manufacturer:EDAC
Manufacturer Number:387-040-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-168

Detailed Description

Discover the essential connectivity of our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Thermoplastic Polyester for optimal safety. With a single row configuration and 40 positions, it offers ample space for secure attachment. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Perfect for various applications, it is a must-have in any connectivity setup.