387-040-541-203

Heilind Number:EDA387-040-541-203
Manufacturer:EDAC
Manufacturer Number:387-040-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-203

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this component features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures a reliable current of up to 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 40 positions offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this straight-mount connector is essential for high-performance electronics. Explore our range of products to streamline your PCB assembly process.