387-040-541-204

Heilind Number:EDA387-040-541-204
Manufacturer:EDAC
Manufacturer Number:387-040-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-204

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector ensures reliable power and data transmission. Featuring a sleek black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it offers robust protection for components. With a 3 A amperage rating and Copper Alloy contact material, this connector guarantees efficient conductivity. Its dual-row design with 40 positions and a pitch of .156 inches allows for versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your board-to-board connections with this essential component.