387-040-541-208

Heilind Number:EDA387-040-541-208
Manufacturer:EDAC
Manufacturer Number:387-040-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-208

Detailed Description

Ensure seamless connectivity with our double-row Card Edge Connector, a vital component for your PCB setup. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity, while the 40 positions and 3A amperage ensure optimal power transmission. Its straight mount orientation and row spacing of .2 inches make for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this connector for efficient board-to-board connections in your projects.