387-040-541-258

Heilind Number:EDA387-040-541-258
Manufacturer:EDAC
Manufacturer Number:387-040-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a double row configuration and 40 positions, it offers ample connectivity options for your board-to-board applications. The .156-inch pitch and .2-inch row spacing make for easy and secure installations. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105 °C. Upgrade your electronics with this essential connector for seamless data transfer and power distribution.