387-040-541-602

Heilind Number:EDA387-040-541-602
Manufacturer:EDAC
Manufacturer Number:387-040-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration on circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek Black finish, this connector guarantees durability and longevity even in the most demanding environments. With a single row layout housing 40 positions, it offers ample space for secure and efficient connections. The contact material, made of high-grade Copper Alloy, ensures superior conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on the board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.