387-040-541-612

Heilind Number:EDA387-040-541-612
Manufacturer:EDAC
Manufacturer Number:387-040-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed to streamline your board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row configuration and a total of 40 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its straight mount orientation facilitates easy installation, making it an essential component for your electronics projects. Upgrade your connectivity solutions with this robust and versatile Card Edge Connector.