387-040-541-658

Heilind Number:EDA387-040-541-658
Manufacturer:EDAC
Manufacturer Number:387-040-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-658

Detailed Description

Enhance connectivity within your PCB setups with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is constructed with high-grade UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a single row configuration and 40 positions, it offers ample room for efficient data transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Boasting a pitch of .156 in and row spacing of .2 in, it facilitates precise alignment. Whether for residential or commercial applications, this connector, falling within our extensive range of PCB connectors, promises seamless board-to-board connectivity with its straight mount orientation. Upgrade your electronic assemblies with this essential component, a testament to our commitment to quality and innovation.