387-040-541-803

Heilind Number:EDA387-040-541-803
Manufacturer:EDAC
Manufacturer Number:387-040-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design and constructed from UL 94V-0 Thermoplastic Polyester, it ensures both durability and reliability. With a dual-row configuration and 40 positions, it offers ample connectivity options for seamless integration. The contact material, made from Copper Alloy, guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches enable precise positioning on PCBs. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.