387-040-541-807

Heilind Number:EDA387-040-541-807
Manufacturer:EDAC
Manufacturer Number:387-040-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-807

Detailed Description

Enhance connectivity within your PCB systems with this high-performance Card Edge Connector. Designed for optimal efficiency, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, featuring a pitch of .156 inches and accommodating 40 positions, it guarantees seamless transmission of data and power. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its robust construction and superior performance, a perfect choice for your connectivity needs.