387-040-541-812

Heilind Number:EDA387-040-541-812
Manufacturer:EDAC
Manufacturer Number:387-040-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Engineered for high performance, this connector features a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. Boasting a pitch of .156 in and a row spacing of .2 in, it seamlessly integrates into your board layout. With a total of 40 positions, it provides ample room for multiple connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Elevate your connectivity solutions with this essential component.