387-040-541-858

Heilind Number:EDA387-040-541-858
Manufacturer:EDAC
Manufacturer Number:387-040-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission for your devices. The connector boasts two rows of copper alloy contacts, offering high conductivity and signal integrity. Its .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 40 positions available for versatile use. Whether for industrial or consumer applications, this connector guarantees optimal performance in operating temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and efficient connectivity.