387-040-541-868

Heilind Number:EDA387-040-541-868
Manufacturer:EDAC
Manufacturer Number:387-040-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless circuit integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it offers reliable power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 40 positions allow for versatile connectivity options. Suitable for a wide range of applications, its straight mount orientation and robust construction make it ideal for use in challenging environments. Engineered to withstand extreme temperatures from -40 to 105°C, this connector guarantees consistent performance in any setting. Upgrade your connectivity solutions with this essential component.