387-040-541-878

Heilind Number:EDA387-040-541-878
Manufacturer:EDAC
Manufacturer Number:387-040-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-040-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-040-541-878

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any setting. With two rows of precisely engineered Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing make for effortless installation, accommodating up to 40 positions with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where secure board-to-board connections are crucial. Upgrade your connectivity solutions with this essential component.